
The SN74LS164DRG4 is an 8-bit unidirectional shift register from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a surface-mount SOIC package and features a propagation delay of 32ns. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments SN74LS164DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS164DRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS164DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
