
The SN74LS164NE4 is an 8-bit unidirectional shift register from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting. The shift register features a propagation delay of 32ns and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN74LS164NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS164NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS164NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
