8-bit parallel-load serial-out shift register IC, featuring a unidirectional data flow and OR gate logic. Operates with a 5V supply voltage (4.75V to 5.25V) and a maximum operating temperature of 70°C. This surface-mount device is housed in a 16-SOIC package, offering 9 input lines and 1 output line with a propagation delay of 25ns. RoHS compliant and lead-free.
Texas Instruments SN74LS165ADE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS165ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
