
8-bit serial/parallel to serial shift register, featuring a PDIP package for through-hole mounting. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a nominal supply current of 42mA. This unidirectional device boasts a propagation delay of 35ns and a turn-on delay time of 25ns. Its logic function includes shift register and OR gate capabilities, with a maximum operating temperature of 70°C. RoHS compliant and supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS165AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 42mA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS165AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
