Eight-bit serial-in, parallel-out shift register featuring a unidirectional data flow. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 25ns. Housed in a 16-pin PDIP package for through-hole mounting, it supports a temperature range of 0°C to 70°C. The component includes nine input lines and one output line, with a logic function combining shift register and OR gate capabilities. It is RoHS compliant and constructed with BIPOLAR technology.
Texas Instruments SN74LS165ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.03351oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS165ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
