8-bit parallel-in, serial-out shift register with complementary outputs. Features a unidirectional data flow and operates with a 5V supply voltage (4.75V to 5.25V). This surface-mount device, housed in a 16-pin SOP package, offers a propagation delay of 25ns and a turn-on delay time of 35ns. Suitable for applications requiring 8 bits of data manipulation, it functions as a shift register and includes OR gate logic. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS165ANSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.007055oz |
| RoHS | Compliant |