8-bit serial-in, parallel-out shift register featuring unidirectional data flow. This integrated circuit offers a single 8-bit shift register with 9 input lines and 1 output line, utilizing BIPOLAR technology. It operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and has a maximum operating temperature of 70°C. The component is surface mountable in a SOIC package and is supplied on tape and reel. Propagation delay is 25ns, with a turn-on delay time of 30ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS166ADRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.004938oz |
| RoHS | Compliant |