The SN74LS166N is an 8-bit serial-in/serial-out shift register from Texas Instruments. It operates at a supply voltage of 5V and has a commercial temperature grade. The device is packaged in a DIP-16 package. The shift register has a right direction count and true output polarity. It is suitable for use in applications where serial data needs to be shifted in and out of a register.
Texas Instruments SN74LS166N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Family | LS |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT DIRECTION |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.