The SN74LS169AN is a 16-bit binary counter with a commercial temperature grade and a supply voltage of 5V. It has 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The counter is bidirectional and has a maximum frequency of 25 MHz. It is packaged in a 16-pin DIP package.
Sign in to ask questions about the Texas Instruments SN74LS169AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS169AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.008 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LS169AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.