Synchronous, positive edge-triggered 4-bit bidirectional binary counter. Features a 35MHz maximum operating frequency and 40ns propagation delay. Operates with a 5V supply voltage (4.75V to 5.25V range) and a temperature range of 0°C to 70°C. Packaged in a 16-pin SOIC surface-mount format.
Texas Instruments SN74LS169BDE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS169BDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.