4-bit D-type flip-flop latch, positive edge-triggered, with 3-state outputs. Features a maximum operating frequency of 35MHz and a propagation delay of 30ns. Operates with a 5V supply voltage (4.75V to 5.25V) and supports TTL output types. Packaged in a 16-pin SOIC surface-mount case, this component is designed for 0°C to 70°C operation.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS173ADE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 28ns |
| Weight | 0.004998oz |
| RoHS | Compliant |