Quad D-type flip-flop with 3-state outputs, positive edge-triggered. Features 4 bits per element, 1 circuit, and 1 element. Operates at 5V with a 35MHz frequency and 30ns propagation delay. Supports TTL output with 24mA low-level output current and -2.6mA high-level output current. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is lead-free.
Texas Instruments SN74LS173ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 28ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.