
Hex D-Type Flip-Flop IC, featuring positive edge clock triggering and a non-inverting logic function. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum frequency of 40MHz. It offers 6 bits of storage per element, with a low-level output current of 8mA and a high-level output current of -400uA. The integrated circuit is housed in a 16-SOIC package, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height, with a propagation delay of 30ns.
Sign in to ask questions about the Texas Instruments SN74LS174DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS174DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| Height | 1.58mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 20ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS174DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
