Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a 40MHz frequency. This integrated circuit offers 6 bits of storage per element, with a non-inverting output type and TTL compatibility. It operates at a 5V supply voltage (4.75V to 5.25V) and supports a low-level output current of 8mA. Packaged in a 16-SOIC surface mount configuration, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS174DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 20ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS174DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.