
Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a 40MHz frequency. This integrated circuit offers 6 bits per element, with a TTL output type capable of 8mA low-level output current and -400uA high-level output current. Operating at a 5V supply voltage (4.75V to 5.25V), it boasts a propagation delay of 30ns and a turn-on delay time of 20ns. Packaged in a 16-SO surface mount configuration on tape and reel, this RoHS compliant, lead-free component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS174NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS174NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS174NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
