Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and a TTL output type. Operates at a maximum frequency of 40MHz with a propagation delay of 30ns and turn-on delay of 20ns. Supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V. Offers a high-level output current of -400µA and a low-level output current of 8mA. Packaged in a 16-pin SOP (Surface Mount) on tape and reel, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74LS174NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS174NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 20ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS174NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.