
4-bit Arithmetic Logic Unit (ALU) featuring 1 element and 1 circuit, constructed with BIPOLAR technology. This logic IC supports NAND, NOR, and OR gate functions with a propagation delay of 41ns and turn-on delay time of 62ns. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum input voltage of 2V. The component is housed in a 24-pin PDIP package for through-hole mounting, offering a high-level output current of -400uA and a low-level output current of 8mA.
Texas Instruments SN74LS181N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | NAND GATE, NOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 62ns |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS181N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
