
Bidirectional universal shift register, 4-bit, featuring BIPOLAR technology. Operates with a 5V supply voltage (4.75V to 5.25V) and a temperature range of 0°C to 70°C. Offers a propagation delay of 26ns and a turn-on delay time of 30ns. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component is designed for versatile data shifting applications.
Texas Instruments SN74LS194AD technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS194AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
