
4-bit bidirectional universal shift register, featuring PUSH-PULL output type and BIPOLAR technology. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 30ns. Packaged in a 16-PDIP through-hole mount, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C. Dimensions include a length of 19.3mm, width of 6.35mm, and height of 4.57mm.
Sign in to ask questions about the Texas Instruments SN74LS194AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS194AN technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 26ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS194AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
