The SN74LS194ANE4 is a 4-bit bidirectional shift register from Texas Instruments, packaged in a 16-pin PDIP. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is RoHS compliant and features a propagation delay of 26ns. It is available in a rail/Tube packaging with 25 units per package.
Sign in to ask questions about the Texas Instruments SN74LS194ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS194ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS194ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.