The SN74LS19ADE4 is a single 1-input inverter from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device has a propagation delay of 30ns and is RoHS compliant. It can handle an output current of 8mA and has a high level output current of -400uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS19ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
