
Hex Schmitt-Trigger Inverters, PDIP package, featuring 6 independent inverter circuits with Schmitt-trigger inputs for noise immunity. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Maximum output current is 8mA, with a low-level output current of 8mA and high-level output current of -400uA. Propagation delay is 30ns. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LS19AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS19AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 30ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS19AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
