
Dual 4-input bipolar NAND gate IC, operating from a 4.75-V to 5.25-V supply. Features 15ns propagation delay and 22ns turn-on delay. Surface mountable in a 14-SOIC package, this RoHS compliant component offers a high level output current of -16mA and a low level output current of 400µA. Designed for operation between 0°C and 70°C, with a quiescent current of 1.2mA.
Sign in to ask questions about the Texas Instruments SN74LS20DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS20DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS20DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
