
Dual 4-input NAND gate IC featuring two independent 4-input NAND gates. Operates with a minimum supply voltage of 4.75V and a maximum of 5.25V, with a typical propagation delay of 15ns. Offers a low-level output current of 400µA and a high-level output current of -16mA. Packaged in a 14-pin SOIC surface-mount package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LS20DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS20DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS20DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
