
The SN74LS20NE4 is a dual NAND gate logic IC with a package type of PDIP and a lead-free composition. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 15ns. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features a high level output current of -16mA and a low level output current of 400uA. The IC is available in a package quantity of 25 and is packaged in a rail/tube format.
Texas Instruments SN74LS20NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS20NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
