Dual 4-input NAND gate IC featuring 2 independent gates, each with 4 input lines and 1 output line. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. Offers a low-level output current of 400µA and a high-level output current of -16mA. This surface-mount component, packaged in SOP, has a propagation delay of 15ns and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS20NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS20NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS20NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.