Dual 4-input positive-AND gates, featuring two independent AND gate circuits, each with four input lines. This surface mount component operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and offers a low-level output current of 8mA with a high-level output current of -400uA. With a propagation delay of 20ns, it is designed for operation between 0°C and 70°C. Packaged in a 14-SOIC case, this RoHS compliant component is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS21DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |