Dual 4-input positive AND gate IC featuring a 74LS series bipolar technology. This surface mount logic gate operates from a 4.75V to 5.25V supply voltage, with a nominal 5V operating voltage. It offers a low level output current of 8mA and a high level output current of -400uA, with a propagation delay of 20ns. Packaged in a 14-SOIC form factor, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS21DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS21DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
