
Dual monostable multivibrators featuring Schmitt-trigger inputs, designed for clock and timing applications. This integrated circuit offers two independent circuits, each capable of generating a single pulse. Operating at a nominal 5V supply voltage, it supports a wide range of input signals with its Schmitt-trigger input functionality. The component is housed in a 16-SOIC surface-mount package, suitable for automated assembly. Key specifications include a propagation delay of 80ns and output current capabilities of 8mA (low level) and -400uA (high level).
Texas Instruments SN74LS221DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS221DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
