
8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SSOP
Texas Instruments SN74LS240DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS240DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
