
8-channel, 3-state buffer/line driver featuring bipolar technology. Operates from a 4.75-V to 5.25-V supply with a nominal 5V operating voltage. Offers 8 input and 8 output lines with inverting logic and a maximum propagation delay of 18ns. Designed for through-hole mounting in a 20-PDIP package, supporting low level output current of 24mA and high level output current of -15mA. Suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74LS240NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 26mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS240NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
