
Octal buffer/line driver featuring 3-state outputs. This integrated circuit offers 8 channels with 8 input and 8 output lines, organized into two 4-bit elements. Operating from a 4.75V to 5.25V supply, it provides a low-level output current of 24mA and a high-level output current of -15mA. The device supports surface mounting in a SOIC package and operates within a temperature range of 0°C to 70°C. It is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS241DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 27mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS241DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
