Octal bus transceiver, featuring 8 bidirectional, 3-state outputs. Operates with a 5V supply voltage (4.75V to 5.25V), offering 24mA high and low level output current. This surface mount component, housed in a 20-SSOP package, provides 12ns propagation delay and 40ns turn-on delay. Designed for 0°C to 70°C operation, it is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS245DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS245DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.