
Single 4-to-7 line decoder/driver IC featuring BIPOLAR technology. This demultiplexer/decoder operates with a 5V supply voltage, accepting input voltages between 4.75V and 5.25V. It provides 7 output lines with a low-level output current of 3.2mA and a high-level output current of -50uA. The device has a propagation delay of 100ns and a bandwidth of 35MHz, suitable for applications within a 0°C to 70°C operating temperature range. Packaged in a 16-pin SOIC, this RoHS compliant component is designed for logic circuit integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS247D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS247D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | D |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS247D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
