BCD-to-seven-segment decoder/driver with 4 input lines and 7 output lines, featuring a 35MHz bandwidth and 100ns propagation delay. This bipolar logic IC operates from a 4.75V to 5.25V supply voltage, with a low-level output current of 3.2mA and high-level output current of -50uA. Packaged in a 16-SOIC (D) format, it functions as an inverting demultiplexer and decoder, suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS247DE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | D |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS247DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
