
BCD-to-seven-segment decoder/driver featuring 4 input lines and 7 output lines, designed for demultiplexing and decoding logic functions. Operates with a supply voltage of 4.75V to 5.25V, offering a 35MHz bandwidth and a propagation delay of 100ns. This BIPOLAR technology component has a low-level output current of 3.2mA and a high-level output current of -50uA, with an operating temperature range of 0°C to 70°C. Packaged in a 16-SOIC (D) format, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS247DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS247DRE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | D |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS247DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
