
BCD-to-seven-segment decoder/driver IC featuring 4 input lines and 7 output lines for seven-segment display control. This demultiplexer/decoder operates with a 5V supply voltage (4.75V to 5.25V) and offers a bandwidth of 35MHz. The BIPOLAR technology component provides a low-level output current of 3.2mA and a high-level output current of -50uA, with a propagation delay of 100ns. Packaged in a 16-PDIP (N) configuration, it functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS247N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS247N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | N |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS247N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
