SOP-16 packaged seven-segment decoder/driver IC featuring 4 input lines and 7 inverting outputs. This bipolar logic component operates with a 5V supply voltage, accepting input voltages between 4.75V and 5.25V. It provides a low-level output current of 3.2mA and a high-level output current of -50uA, with a propagation delay of 100ns. Suitable for applications within a 0°C to 70°C operating temperature range, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS247NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LS247 |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS247NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.