Dual 4-line to 1-line data selectors/multiplexers featuring 3-state outputs. This through-hole mounted integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a bandwidth of 35MHz. It provides independent control for two 4-input multiplexer circuits, each with a single output. Key electrical characteristics include a high-level output current of 8mA and a low-level output current of 2.6mA, with a propagation delay of 25ns. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS253N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 35mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS253N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
