
Quadruple 2-to-1 line data selectors/multiplexers with 3-state outputs. Features 35MHz bandwidth, 15ns propagation delay, and 24mA high-level output current. Operates with a single supply voltage between 4.75V and 5.25V, within a temperature range of 0°C to 70°C. Surface mountable in a 16-SOIC package, this RoHS compliant component offers 4 independent circuits, each with 2 input lines and 1 output line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS257BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS257BD technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 55mW |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS257BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
