
Quad 2-to-1 multiplexer IC, featuring 4 independent circuits, each with 2 input lines and 1 output line. Surface mountable in a 16-pin SOIC package, this component offers a 35MHz bandwidth and 15ns propagation delay. Operates with a single supply voltage between 4.75V and 5.25V, providing 24mA high-level and 2.6mA low-level output current. Suitable for a 0°C to 70°C operating temperature range, this RoHS compliant device is lead-free.
Texas Instruments SN74LS257BDE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS257BDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
