
2-to-1 multiplexer IC featuring 4 independent channels, each with 2 input lines and 1 output line. This surface-mount SOIC package component operates with a single supply voltage between 4.75V and 5.25V, offering a bandwidth of 35MHz and a propagation delay of 15ns. It supports a high-level output current of 24mA and a low-level output current of 2.6mA, with an operating temperature range of 0°C to 70°C. This RoHS compliant component is designed for general-purpose data selection.
Texas Instruments SN74LS257BDG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS257BDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
