
The SN74LS258BNSRE4 is a 4-bit multiplexer from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It features a high level output current of 24mA and a low level output current of 2.6mA. This lead-free device is suitable for surface mount applications and has a propagation delay of 17ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS258BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS258BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS258BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
