
Octal addressable latch, 8-bit data storage, featuring a single independent circuit with 8 non-inverting output lines. Operates with a 5V supply voltage (4.75V to 5.25V) and supports 8mA low-level output current. Surface mountable in a 16-SOIC package, this BIPOLAR technology component offers a propagation delay of 30ns and a turn-on delay time of 19ns. Suitable for operation between 0°C and 70°C, with a high-level output current of -400uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS259BDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS259BDG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 36mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 19ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS259BDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
