
8-bit addressable latch, PDIP package, featuring D-type shift register logic. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers 8mA low-level output current and -400µA high-level output current. Through-hole mount design with a propagation delay of 30ns and turn-on delay of 19ns.
Texas Instruments SN74LS259BNE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 36mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 19ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS259BNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.