
8-bit shift register, D-type flip-flop with true output, featuring a low-level triggered D latch. This surface-mount integrated circuit operates within a 4.75V to 5.25V supply voltage range and offers a propagation delay of 30ns. It supports 3 input lines and 2 output lines, with a low-level output current of 32mA and a high-level output current of -400uA. Packaged in a 16-pin SOIC, this RoHS-compliant component is designed for reliable digital logic applications.
Texas Instruments SN74LS259BNSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 36mA |
| Turn-On Delay Time | 19ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS259BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
