
8-bit D-type shift register with true output, featuring a low-level triggered D latch. Operates with a supply voltage range of 4.75V to 5.25V and a maximum operating temperature of 70°C. This surface-mount integrated circuit offers a propagation delay of 30ns and a turn-on delay time of 19ns. It supports 3 input lines and 2 output lines, with an output current of 8mA and a high-level output current of -400uA.
Sign in to ask questions about the Texas Instruments SN74LS259BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS259BNSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 36mA |
| Turn-On Delay Time | 19ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS259BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.