
8-bit addressable latch IC, surface mount, SO package. Features D-type logic function with non-inverting polarity. Operates with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 36mA. Offers 32mA low-level output current and -400µA high-level output current. Propagation delay is 30ns, with a turn-on delay time of 19ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS259BNSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 36mA |
| Turn-On Delay Time | 19ns |
| Weight | 0.007079oz |
| RoHS | Compliant |