
Quad 2-input exclusive-NOR gates with open collector outputs, this logic IC features 4 independent gates, each with 2 inputs and 1 output. Operating at a nominal 5V supply voltage (4.75V to 5.25V), it offers a low-level output current of 8mA and a high-level output current of -100µA. The component boasts a propagation delay of 30ns and is housed in a 14-pin SOIC surface-mount package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. This RoHS compliant, bipolar technology device operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS266D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS266D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS266D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
