Quad 2-input exclusive-NOR gates with open collector outputs, this integrated circuit features four independent XNOR gates, each with two inputs and one output. Operating from a 4.75V to 5.25V supply, it offers a low-level output current of 8mA and a high-level output current of -100µA. The component is housed in a 14-SOIC surface-mount package, suitable for operation between 0°C and 70°C. With a propagation delay of 30ns, this RoHS compliant device utilizes BIPOLAR technology.
Texas Instruments SN74LS266DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS266DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
